| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PST-NO|DPST-NC |
| Contact Form | 4 Form A|2 Form B |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 32.5 |
| Coil Resistance (Ohm) | 369 |
| Insulation Resistance (MOhm) | 1000000000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 3VDC |
| Maximum AC Switching Voltage (V) | 500 |
| Maximum DC Switching Voltage (V) | 500 |
| Maximum Switching Current (A) | 8 |
| Operate Time (ms) | 23 |
| Release Time (ms) | 6 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 92 |
| Product Weight (g) | 42 |
| Product Length (mm) | 53.3 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 14.5 |