SamtecSFMH-110-02-L-D-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 0.64mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| 1.27 | |
| 2.6/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 15.62 | |
| 6.22 | |
| 3.43 | |
| Surface Mount |
Mounting this socket strip SFMH-110-02-L-D-LC header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 0.64 mm. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFMH-110-02-L-D-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 15.62 mm long, 3.43 mm tall and 6.22 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

