SamtecSFMH-105-02-L-D-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 0.64mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| 1.27 | |
| 2.6/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 9.27 | |
| 6.22 | |
| 3.43 | |
| Surface Mount |
Samtec's socket strip SFMH-105-02-L-D-LC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.64 mm. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFMH-105-02-L-D-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9.27 mm long, 3.43 mm tall and 6.22 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

