SamtecSFMC-125-02-S-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube

Use this socket strip SFMC-125-02-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.13 mm long, 4.7 mm tall and 4.19 mm deep. SFMC-125-02-S-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 18 Minimum 18
  • Manufacturer Lead Time:
    2 weeks
    • Price: $8.59
    1. 18+$8.59
    2. 25+$8.00
    3. 50+$7.60
    4. 100+$6.49
    5. 500+$5.81
    6. 1000+$4.88
    7. 2000+$4.16

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.