SamtecSFMC-116-02-S-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 32 POS 1.27mm Solder ST Top Entry SMD Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip SFMC-116-02-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFMC-116-02-S-D is housed in black liquid crystal polymer. This product is 20.7 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $6.03
    1. 1+$6.03
    2. 10+$5.50
    3. 25+$5.12

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.