SamtecSFMC-108-L1-S-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip SFMC-108-L1-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFMC-108-L1-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 10.54 mm long, 4.57 mm tall and 3.05 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $3.71
    1. 1+$3.71
    2. 25+$3.30
    3. 50+$3.03

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.