SamtecSFMC-105-02-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 6.73 | |
| 4.19 | |
| 4.7 | |
| Surface Mount |
Think of Samtec's socket strip SFMC-105-02-S-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 6.73 mm long, 4.7 mm tall and 4.19 mm deep. SFMC-105-02-S-D is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

