SamtecSFMC-102-03-S-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Layer

Use this socket strip SFMC-102-03-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. It uses the solder termination method. SFMC-102-03-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 2.92 mm long, 4.57 mm tall and 3.05 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $1.98
    1. 1+$1.98
    2. 50+$1.59
    3. 100+$1.33

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.