SamtecSFM-150-02-S-D-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 67.44 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
Thanks to Samtec's socket strip SFM-150-02-S-D-LC header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 67.44 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFM-150-02-S-D-LC is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

