SamtecSFM-150-02-S-D-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 66.67 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
As an added safety precaution, the socket strip SFM-150-02-S-D-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFM-150-02-S-D-A is housed in black liquid crystal polymer. This product is 66.67 mm long, 4.7 mm tall and 4.19 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

