SamtecSFM-130-02-S-D-LCConnector Headers and PCB Receptacles

Conn Socket Strip SKT 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SFM-130-02-S-D-LC header connector from Samtec. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 42.04 mm long, 4.7 mm tall and 4.19 mm deep. SFM-130-02-S-D-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

988 parts: Ships in 2 days

    Total$10.72Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 988 parts
      • Price: $10.72

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.