SamtecSFM-110-02-L-D-LCConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Use this socket strip SFM-110-02-L-D-LC connector from Samtec when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.64 mm long, 4.7 mm tall and 4.19 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFM-110-02-L-D-LC is housed in black liquid crystal polymer.

Import TariffMay apply to this part

130 parts: Ships in 2 days

    Total$3.87Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Vietnam
      • In Stock: 130 parts
      • Price: $3.87

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.