ams OSRAMSFH 9206Photointerrupters
Photointerrupter Reflective Transistor 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 950 | |
| 30000 | |
| 40000 | |
| Transistor | |
| 50 | |
| 10 | |
| 30 | |
| 5 | |
| 150 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 3.4(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

