VishaySFH6286-4X001Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 4420(Max) | |
| -55 | |
| 100 | |
| 1.5 | |
| 55 | |
| 500 | |
| BSI|CQC|cUL|DIN|EN|FIMKO|IEC|UL|VDE | |
| 100 | |
| 400 | |
| 150 | |
| 1.1 | |
| 3.5 | |
| 5 | |
| 50 | |
| 160 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 4.83(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

