VishaySFH6206-2Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.65 | |
| 70 | |
| 200 | |
| BSI|CSA|IEC|UL | |
| 100 | |
| 400 | |
| 250 | |
| 1.25 | |
| 60 | |
| Tube | |
| 63 | |
| 10 | |
| 2 | |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 4.83(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
