VishaySFH618A-2Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5300(Max) | |
| -55 | |
| 100 | |
| 1.5 | |
| 55 | |
| 125 | |
| UL|IEC|FIMKO|CSA|BSI | |
| 100 | |
| 400 | |
| 150 | |
| 6 | |
| 1.1 | |
| 60 | |
| 63 | |
| 1 | |
| 3.5 | |
| 5 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 4.83(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

