ams OSRAMSFH 5711-2/3-ZAmbient Light Sensors
Light to Current Ambient Light Sensor 5V Automotive 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light to Current | |
| 540 | |
| 180000 | |
| 50000 | |
| 2.3 | |
| 5 | |
| 5.5 | |
| 0.0001 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) mm |
| Package Width | 2.95(Max) mm |
| Package Length | 2.35(Max) mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

