ams OSRAMSFH 4655-ZInfrared Emitters
Infrared Emitter 860nm 90mW/sr Circular Right Angle Automotive AEC-Q101 2-Pin MIDLED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 860 | |
| 90mW/sr | |
| 45mW | |
| 30 | |
| 2.9 | |
| 5 | |
| 100 | |
| 100 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Yes | |
| Yes | |
| Circular | |
| Right Angle | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 2 |
| Supplier Package | MIDLED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

