ams OSRAMSFH 3410-3/4-ZPhototransistors
Phototransistor Chip Silicon 570nm Automotive AEC-Q101 3-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 60 | |
| Side View | |
| 570 | |
| 16/25 | |
| 20 | |
| 3 | |
| 0.5 | |
| 5.5 | |
| 0.1 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 2.7(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

