ams OSRAMSFH 5701 A01Ambient Light Sensors
Light to Analog Ambient Light Sensor Analog 5V 2-Pin Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Light to Analog | |
| 0.01 to 10000 | |
| 600 | |
| Analog | |
| 1.45 | |
| 5 | |
| 5.5 | |
| 10000 | |
| 0.0034 | |
| -40 | |
| 100 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

