ams OSRAMSFH 4650-UV-ZInfrared Emitters
NARROW BEAM LED IN MIDLED PACKAGE (850 NM) Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 2.25 |
| Package Length | 3.1 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

