ams OSRAMSFH 4259SInfrared Emitters
Infrared Emitter 860nm 85mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 860 | |
| 2.6x2.6x1.4 | |
| 85mW/sr | |
| 50 | |
| 5.1 | |
| 5 | |
| 100 | |
| 70 | |
| -40 | |
| 100 | |
| No | |
| No | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Supplier Package | Power Top LED |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

