ams OSRAMSFH 3711Phototransistors
Phototransistor Chip Silicon 570nm Automotive AEC-Q101 2-Pin SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.70.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 120 | |
| Top View | |
| 570 | |
| 4 | |
| 20 | |
| 3 | |
| 0.5 | |
| 5.5 | |
| 0.13 | |
| NPN Transistor | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 1.35(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

