ams OSRAMSFH 3605-2/3Phototransistors
Phototransistor Chip Silicon 990nm 2-Pin MIDLED
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| 40 | |
| Side View | |
| 990 | |
| 30000/45000 | |
| 30000/45000 | |
| 200/320 | |
| 15 | |
| 50 | |
| 7 | |
| 35 | |
| 0.15 | |
| 130 | |
| Phototransistor | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 2.35(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 2 |
| Supplier Package | MIDLED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

