ams OSRAMSFH 3600Phototransistors
Phototransistor Chip Silicon 990nm Automotive AEC-Q100 2-Pin MIDLED
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| 40 | |
| Top View | |
| 990 | |
| 500 | |
| 15 | |
| 50 | |
| 7 | |
| 35 | |
| 130 | |
| Phototransistor | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 2.35(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 2 |
| Supplier Package | MIDLED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

