| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Phototransistor Type | Phototransistor |
| Lens Shape Type | Flat |
| Material | Silicon |
| Number of Channels per Chip | 1 |
| Polarity | NPN |
| Half Intensity Angle Degrees (°) | 150 |
| Viewing Orientation | Top View |
| Peak Wavelength (nm) | 570 |
| Maximum Light Current (uA) | 8 |
| Maximum Collector Current (mA) | 20 |
| Maximum Dark Current (nA) | 3 |
| Maximum Emitter-Collector Voltage (V) | 0.5 |
| Maximum Collector-Emitter Voltage (V) | 5.5 |
| Fabrication Technology | NPN Transistor |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Diameter | 4(Max) |
| Mounting | Through Hole |
| Package Height | 3.1(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |