ams OSRAMSFH 3211 FAPhototransistors
No Phototransistor Chip Silicon 900nm 2-Pin SMT Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 120 | |
| Top View | |
| 900 | |
| Visible Cut-off | |
| 7000 | |
| 7000 | |
| 16 | |
| 15 | |
| 200 | |
| 35 | |
| 0.15 | |
| 165 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 2 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

