ams OSRAMSFH 320 FA-3/4-ZPhototransistors
No Phototransistor Chip Silicon 980nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 120 | |
| Top View | |
| 980 | |
| 7000/8000 | |
| 7000/8000 | |
| 650/1000 | |
| 15 | |
| 50 | |
| 35 | |
| 0.15 | |
| 165 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

