ams OSRAMSFH 320-3/4Phototransistors
No Phototransistor Chip Silicon 980nm Automotive AEC-Q101 2-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.70.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 120 | |
| Top View | |
| 980 | |
| 7000/8000 | |
| 7000/8000 | |
| 650/1000 | |
| 15 | |
| 50 | |
| 35 | |
| 0.15 | |
| 165 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 mm |
| Package Width | 3(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
