ams OSRAMSFH 309 FA-4/5Phototransistors
No Phototransistor Chip Silicon 900nm 2-Pin T-1
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 24 | |
| Top View | |
| 900 | |
| Visible Cut-off | |
| 7000/8000 | |
| 7000/8000 | |
| 4500/7200 | |
| 15 | |
| 200 | |
| 35 | |
| 0.2 | |
| 165 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Diameter | 4(Max) |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

