| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.10.10 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| Clear | |
| Si | |
| Forward | |
| 850 | |
| 5 | |
| 5 | |
| 100 | |
| 5 | |
| 50 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.7(Max) |
| Package Width | 4.8(Max) |
| Package Length | 6(Max) |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

