ams OSRAMSFH 2430Photodiodes
Ambient Light Sensor Photodiode Chip 570nm 0.17A/W Sensitivity Automotive AEC-Q101 2-Pin(1+Tab) DIL SMT
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Si | |
| 0.17A/W | |
| Forward | |
| 570 | |
| 200000 | |
| 200000 | |
| 0.1 | |
| 1.2 | |
| 6 | |
| 150 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 4(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Supplier Package | DIL SMT |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

