| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.49.10.10 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Polarity | Forward |
| Peak Wavelength (nm) | 850 |
| Maximum Rise Time (ns) | 5 |
| Maximum Fall Time (ns) | 5 |
| Maximum Light Current (uA) | 10 |
| Maximum Dark Current (nA) | 1 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 50 |
| Maximum Power Dissipation (mW) | 120 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 3 |
| Supplier Package | Smart DIL |
| Pin Count | 3 |