ams OSRAMSFH 205 FAPhotodiodes
Photodiode PIN Chip 900nm 0.63A/W Sensitivity 2-Pin T-1 3/4 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| Si | |
| 0.63A/W | |
| Forward | |
| 900 | |
| 20 | |
| 20 | |
| 60 | |
| 30 | |
| 1.3 | |
| 32 | |
| 150 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 6.9(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

