| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Photo Sensitivity | 0.59A/W |
| Polarity | Forward |
| Peak Wavelength (nm) | 900 |
| Maximum Rise Time (ns) | 5 |
| Maximum Fall Time (ns) | 5 |
| Maximum Light Current (uA) | 50 |
| Maximum Dark Current (nA) | 5 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 50 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Diameter | 5.9(Max) |
| Mounting | Through Hole |
| Package Height | 8.5 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| Pin Count | 2 |
| Lead Shape | Through Hole |