| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 3000 |
| Single | |
| 3000 | |
| 0.36@Ta=55C | |
| 10 | |
| 7@0.175A | |
| 1 | |
| 50 | |
| -65 | |
| 175 | |
| Diameter | 2.8(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.5(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case G-12 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
