Taiwan SemiconductorSFF1005G C0Rectifiers
Diode Switching 300V 10A 3-Pin(3+Tab) ITO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 300 | |
| 10 | |
| 125 | |
| 1.3@5A | |
| 10 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.5(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

