| EU RoHS | Compliant |
| Part Status | Obsolete |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Capacity (byte) | 160G |
| Maximum Read Speed (Mbps) | 14184 |
| Maximum Write Speed (Mbps) | 5744 |
| Form Factor | M.2 |
| Style | Solid State Drive |
| Interface Type | Gen3 |
| Minimum Operating Supply Voltage (V) | 3.135|0.855|1.74 |
| Maximum Operating Supply Voltage (V) | 0.945|1.89|3.465 |
| Typical Operating Supply Voltage (V) | 0.9|1.8|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Product Length (mm) | 16 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 1.8 |