SwissbitSFEM256GB1ED1TO-A-8H-111-STDFlash
3D TLC NAND Flash Serial e-MMC 3.3V 2T-bit 2T/512G/256G x 1/4-bit/8-bit 153-Pin BGA Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| 3D TLC NAND | |
| 2T | |
| Yes | |
| 1/4/8 | |
| 2T/512G/256G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 102 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Supplier Package | BGA |
| 153 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

