SwissbitSFEM032GB2ED1TO-I-5E-111-STDFlash
3D TLC NAND Flash Serial e-MMC 3.3V 256G-bit 256G/64G/32G x 1/4-bit/8-bit 153-Pin BGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 3D TLC NAND | |
| 256G | |
| Yes | |
| 1/4/8 | |
| 256G/64G/32G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 102 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 153 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

