COSELSFCS15483R3CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 4.5A 14.85W 14-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 3.3 | |
| 4.5 | |
| 14.85 | |
| 1000VDC | |
| DC/DC | |
| No | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 16 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 39.1 mm |
| Package Length | 29.5 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
