| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 8 | |
| 150 | |
| 1 | |
| 10 | |
| 35 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.6(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220A |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

