SwitchcraftSF7281-8SG-3ESConnector Circular
Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 7.5 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 26.1 |
Connect your circular inputs with this SF7281-8SG-3ES connector from Switchcraft. Its shell size arrangement has nickel plating. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 120 °C. This product is 26.1 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
