SwitchcraftSF6382-5PG-530Connector Circular
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 16 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 13 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 19.3 | |
| 50.8 |
Use only the best SF6382-5PG-530 connector from Switchcraft to create a solid connection for your cylindrical cable housing. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 50.8 mm long with a diameter of 19.3 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 120 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

