SwitchcraftSF6382-2SG-520Connector Circular
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 7.5 | |
| 600V | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 19.3 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this SF6382-2SG-520 connector from Switchcraft is right for you. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 50.8 mm long with a diameter of 19.3 mm. This circular connector has an operating temperature of -40 to 120 °C. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

