Amphenol SV MicrowaveSF1521-60070Connector RF
Conn 2.92mm 0Hz to 40GHz 50Ohm Compression ST SMD F Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2.92mm | |
| F | |
| Compression | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 40G | |
| 0.31 | |
| 50 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 9.6 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

