50-75% Off
Murata ManufacturingSF1192BSAW Filters
SAW Filter RF 1842.5MHz 3.8dB 50Ohm SMD 6 Pin T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| RF | |
| 1842.5M | |
| 50Ohm | |
| 3.8 | |
| 2.3 | |
| Surface Mount | |
| 6 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 3 | |
| 1.3 |
Convert electrical signals into mechanical waves in your electronic circuit with this specially engineered 2g SF1192B SAW filter from Murata. This SAW filter has an operating temperature range of -40 °C to 85 °C. It has Yes terminals. This component will be shipped in tray format. This product is No mm long and Yes mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

