Reduced Price
BournsSF-3812FG3000T-2Fuses
Fuse Chip Fast Acting 30A 125V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| PC Server|Power Supply|Storage System|Voltage Regulator Module | |
| 10.1 X 3.1 X 3.1 | |
| 30 | |
| 125 | |
| 125 | |
| 100 | |
| 100@125VAC|100@100VDC | |
| 101 | |
| 0.0016 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| 10.1 | |
| 3.1 | |
| Ceramic | |
| Surface Mount | |
| 3812 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

