Reduced Price
BournsSF-3812F2000T-2Fuses
Fuse Chip Fast Acting 20A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Management System|Blade Computing|PC Server|Power Supply|Voltage Regulator Module | |
| 10.1 X 3.1 | |
| 20 | |
| 250 | |
| 250 | |
| 100@250VAC|150@125VAC|50@250VDC|130@80VDC|300@72VDC | |
| 356 | |
| 0.003 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| 10.1 | |
| 3.1 | |
| Ceramic | |
| Surface Mount | |
| 3812 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

