25-50% Off
BournsSF-2923HC30C-2Fuses
Fuse Chip 30A 60V SMD Solder Pad 2923 7.3 X 5.8 X 4mm Ceramic T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Electric Assist Bicycle|Energy Storage Systems|Power Distribution Unit|Power Factor Correction|Power Tool | |
| 7.3 X 5.8 X 4 | |
| 30 | |
| 60 | |
| 60 | |
| 300@60VDC | |
| 270 | |
| 0.0012 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 5.8 | |
| 4 | |
| Ceramic | |
| Surface Mount | |
| 2923 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

